1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E1R0WB12D

DigiKey Part Number
490-11255-2-ND - Tape & Reel (TR)
490-11255-1-ND - Cut Tape (CT)
490-11255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E1R0WB12D
Description
CAP CER 1PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E1R0WB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,96300 Kč59,63 Kč
504,43900 Kč221,95 Kč
1003,96860 Kč396,86 Kč
5003,18036 Kč1 590,18 Kč
1 0002,93678 Kč2 936,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,49813 Kč9 992,52 Kč
8 0002,36637 Kč18 930,96 Kč
12 0002,30037 Kč27 604,44 Kč
20 0002,22723 Kč44 544,60 Kč
28 0002,18446 Kč61 164,88 Kč
40 0002,14333 Kč85 733,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč