15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E150JB12D

DigiKey Part Number
490-14794-2-ND - Tape & Reel (TR)
490-14794-1-ND - Cut Tape (CT)
490-14794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E150JB12D
Description
CAP CER 15PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E150JB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,32600 Kč43,26 Kč
503,16640 Kč158,32 Kč
1002,81160 Kč281,16 Kč
5002,21318 Kč1 106,59 Kč
1 0002,02862 Kč2 028,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,70199 Kč6 807,96 Kč
8 0001,60225 Kč12 818,00 Kč
12 0001,55231 Kč18 627,72 Kč
20 0001,49697 Kč29 939,40 Kč
28 0001,46461 Kč41 009,08 Kč
40 0001,43349 Kč57 339,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč