
GJM1555C1HR70BB01D | |
|---|---|
DigiKey Part Number | 490-6079-2-ND - Tape & Reel (TR) 490-6079-1-ND - Cut Tape (CT) 490-6079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR70BB01D |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR70BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 50 | 0,73920 Kč | 36,96 Kč |
| 100 | 0,63410 Kč | 63,41 Kč |
| 500 | 0,46238 Kč | 231,19 Kč |
| 1 000 | 0,40967 Kč | 409,67 Kč |
| 2 500 | 0,35420 Kč | 885,50 Kč |
| 5 000 | 0,32077 Kč | 1 603,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28499 Kč | 2 849,90 Kč |
| 20 000 | 0,26307 Kč | 5 261,40 Kč |
| 30 000 | 0,25212 Kč | 7 563,60 Kč |
| 50 000 | 0,23997 Kč | 11 998,50 Kč |
| 70 000 | 0,23288 Kč | 16 301,60 Kč |
| 100 000 | 0,22605 Kč | 22 605,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


