
GJM1555C1HR40BB01D | |
|---|---|
DigiKey Part Number | 490-3080-2-ND - Tape & Reel (TR) 490-3080-1-ND - Cut Tape (CT) 490-3080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR40BB01D |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR40BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 50 | 0,75180 Kč | 37,59 Kč |
| 100 | 0,64880 Kč | 64,88 Kč |
| 500 | 0,47246 Kč | 236,23 Kč |
| 1 000 | 0,41891 Kč | 418,91 Kč |
| 2 500 | 0,36234 Kč | 905,85 Kč |
| 5 000 | 0,32832 Kč | 1 641,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29183 Kč | 2 918,30 Kč |
| 20 000 | 0,26953 Kč | 5 390,60 Kč |
| 30 000 | 0,25837 Kč | 7 751,10 Kč |
| 50 000 | 0,24600 Kč | 12 300,00 Kč |
| 70 000 | 0,23878 Kč | 16 714,60 Kč |
| 100 000 | 0,23183 Kč | 23 183,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


