0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR20WB01D

DigiKey Part Number
490-11247-2-ND - Tape & Reel (TR)
490-11247-1-ND - Cut Tape (CT)
490-11247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR20WB01D
Description
CAP CER 0.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR20WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,59600 Kč15,96 Kč
501,11700 Kč55,85 Kč
1000,97010 Kč97,01 Kč
5000,72234 Kč361,17 Kč
1 0000,64632 Kč646,32 Kč
2 5000,56611 Kč1 415,28 Kč
5 0000,51794 Kč2 589,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,46467 Kč4 646,70 Kč
20 0000,43302 Kč8 660,40 Kč
30 0000,41717 Kč12 515,10 Kč
50 0000,39962 Kč19 981,00 Kč
70 0000,38936 Kč27 255,20 Kč
100 0000,37949 Kč37 949,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč