
GJM1555C1H9R8WB01D | |
|---|---|
DigiKey Part Number | 490-11245-2-ND - Tape & Reel (TR) 490-11245-1-ND - Cut Tape (CT) 490-11245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R8WB01D |
Description | CAP CER 9.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R8WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 50 | 1,29340 Kč | 64,67 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 500 | 0,93190 Kč | 465,95 Kč |
| 1 000 | 0,88339 Kč | 883,39 Kč |
| 2 500 | 0,79826 Kč | 1 995,65 Kč |
| 5 000 | 0,78646 Kč | 3 932,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,63301 Kč | 6 330,10 Kč |
| 20 000 | 0,54722 Kč | 10 944,40 Kč |
| 30 000 | 0,52843 Kč | 15 852,90 Kč |
| 50 000 | 0,50760 Kč | 25 380,00 Kč |
| 70 000 | 0,50330 Kč | 35 231,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

