Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H9R1WB01D

DigiKey Part Number
490-11244-2-ND - Tape & Reel (TR)
490-11244-1-ND - Cut Tape (CT)
490-11244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H9R1WB01D
Description
CAP CER 9.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H9R1WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,06300 Kč20,63 Kč
501,46080 Kč73,04 Kč
1001,27770 Kč127,77 Kč
5000,96788 Kč483,94 Kč
1 0000,87252 Kč872,52 Kč
2 5000,77212 Kč1 930,30 Kč
5 0000,71157 Kč3 557,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,63457 Kč6 345,70 Kč
20 0000,59923 Kč11 984,60 Kč
30 0000,57182 Kč17 154,60 Kč
50 0000,54977 Kč27 488,50 Kč
70 0000,53687 Kč37 580,90 Kč
100 0000,52447 Kč52 447,00 Kč
120 0000,51859 Kč62 230,80 Kč
240 0000,49880 Kč119 712,00 Kč
250 0000,49775 Kč124 437,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč