
GJM1555C1H9R1WB01D | |
|---|---|
DigiKey Part Number | 490-11244-2-ND - Tape & Reel (TR) 490-11244-1-ND - Cut Tape (CT) 490-11244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R1WB01D |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R1WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 50 | 1,46080 Kč | 73,04 Kč |
| 100 | 1,27770 Kč | 127,77 Kč |
| 500 | 0,96788 Kč | 483,94 Kč |
| 1 000 | 0,87252 Kč | 872,52 Kč |
| 2 500 | 0,77212 Kč | 1 930,30 Kč |
| 5 000 | 0,71157 Kč | 3 557,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,63457 Kč | 6 345,70 Kč |
| 20 000 | 0,59923 Kč | 11 984,60 Kč |
| 30 000 | 0,57182 Kč | 17 154,60 Kč |
| 50 000 | 0,54977 Kč | 27 488,50 Kč |
| 70 000 | 0,53687 Kč | 37 580,90 Kč |
| 100 000 | 0,52447 Kč | 52 447,00 Kč |
| 120 000 | 0,51859 Kč | 62 230,80 Kč |
| 240 000 | 0,49880 Kč | 119 712,00 Kč |
| 250 000 | 0,49775 Kč | 124 437,50 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

