8.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H8R2WB01D

DigiKey Part Number
490-11241-2-ND - Tape & Reel (TR)
490-11241-1-ND - Cut Tape (CT)
490-11241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H8R2WB01D
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H8R2WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,84800 Kč18,48 Kč
501,29340 Kč64,67 Kč
1001,12760 Kč112,76 Kč
5000,84874 Kč424,37 Kč
1 0000,82480 Kč824,80 Kč
2 5000,73896 Kč1 847,40 Kč
5 0000,68689 Kč3 434,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,55867 Kč5 586,70 Kč
20 0000,54722 Kč10 944,40 Kč
30 0000,52843 Kč15 852,90 Kč
50 0000,50760 Kč25 380,00 Kč
70 0000,50330 Kč35 231,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč