
GJM1555C1H5R6DB01D | |
|---|---|
DigiKey Part Number | 490-11226-2-ND - Tape & Reel (TR) 490-11226-1-ND - Cut Tape (CT) 490-11226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H5R6DB01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H5R6DB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 50 | 0,47040 Kč | 23,52 Kč |
| 100 | 0,40110 Kč | 40,11 Kč |
| 500 | 0,28684 Kč | 143,42 Kč |
| 1 000 | 0,25177 Kč | 251,77 Kč |
| 2 500 | 0,21485 Kč | 537,12 Kč |
| 5 000 | 0,19268 Kč | 963,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13703 Kč | 1 370,30 Kč |
| 20 000 | 0,13549 Kč | 2 709,80 Kč |
| 30 000 | 0,13468 Kč | 4 040,40 Kč |
| 50 000 | 0,13377 Kč | 6 688,50 Kč |
| 70 000 | 0,13321 Kč | 9 324,70 Kč |
| 100 000 | 0,13267 Kč | 13 267,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

