5.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H5R1WB01D

DigiKey Part Number
490-11223-2-ND - Tape & Reel (TR)
490-11223-1-ND - Cut Tape (CT)
490-11223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H5R1WB01D
Description
CAP CER 5.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H5R1WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,89000 Kč18,90 Kč
501,33540 Kč66,77 Kč
1001,16540 Kč116,54 Kč
5000,87856 Kč439,28 Kč
1 0000,79036 Kč790,36 Kč
2 5000,69747 Kč1 743,68 Kč
5 0000,64149 Kč3 207,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,58475 Kč5 847,50 Kč
20 0000,53204 Kč10 640,80 Kč
30 0000,52843 Kč15 852,90 Kč
50 0000,50760 Kč25 380,00 Kč
70 0000,49543 Kč34 680,10 Kč
100 0000,48444 Kč48 444,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč