
GJM1555C1H300GB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H300GB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H300GB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H300GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H300GB01D |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H300GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 50 | 0,99960 Kč | 49,98 Kč |
| 100 | 0,86510 Kč | 86,51 Kč |
| 500 | 0,64086 Kč | 320,43 Kč |
| 1 000 | 0,57199 Kč | 571,99 Kč |
| 2 500 | 0,49925 Kč | 1 248,12 Kč |
| 5 000 | 0,45557 Kč | 2 277,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40327 Kč | 4 032,70 Kč |
| 20 000 | 0,37481 Kč | 7 496,20 Kč |
| 30 000 | 0,36056 Kč | 10 816,80 Kč |
| 50 000 | 0,34477 Kč | 17 238,50 Kč |
| 70 000 | 0,33555 Kč | 23 488,50 Kč |
| 100 000 | 0,32667 Kč | 32 667,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

