2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H2R0CB01D

DigiKey Part Number
490-3090-2-ND - Tape & Reel (TR)
490-3090-1-ND - Cut Tape (CT)
490-3090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H2R0CB01D
Description
CAP CER 2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H2R0CB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
500,50400 Kč25,20 Kč
1000,43050 Kč43,05 Kč
5000,30742 Kč153,71 Kč
1 0000,27003 Kč270,03 Kč
2 5000,23056 Kč576,40 Kč
5 0000,20683 Kč1 034,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,18203 Kč1 820,30 Kč
20 0000,16651 Kč3 330,20 Kč
30 0000,15875 Kč4 762,50 Kč
50 0000,15014 Kč7 507,00 Kč
70 0000,14512 Kč10 158,40 Kč
100 0000,14028 Kč14 028,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč