
GJM1555C1H1R4BB01D | |
|---|---|
DigiKey Part Number | 490-11197-2-ND - Tape & Reel (TR) 490-11197-1-ND - Cut Tape (CT) 490-11197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R4BB01D |
Description | CAP CER 1.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R4BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 50 | 0,73500 Kč | 36,75 Kč |
| 100 | 0,63410 Kč | 63,41 Kč |
| 500 | 0,46154 Kč | 230,77 Kč |
| 1 000 | 0,40862 Kč | 408,62 Kč |
| 2 500 | 0,35327 Kč | 883,17 Kč |
| 5 000 | 0,31993 Kč | 1 599,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28421 Kč | 2 842,10 Kč |
| 20 000 | 0,26236 Kč | 5 247,20 Kč |
| 30 000 | 0,25142 Kč | 7 542,60 Kč |
| 50 000 | 0,23930 Kč | 11 965,00 Kč |
| 70 000 | 0,23222 Kč | 16 255,40 Kč |
| 100 000 | 0,22541 Kč | 22 541,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


