1.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H1R4BB01D

DigiKey Part Number
490-11197-2-ND - Tape & Reel (TR)
490-11197-1-ND - Cut Tape (CT)
490-11197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H1R4BB01D
Description
CAP CER 1.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H1R4BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
500,73500 Kč36,75 Kč
1000,63410 Kč63,41 Kč
5000,46154 Kč230,77 Kč
1 0000,40862 Kč408,62 Kč
2 5000,35327 Kč883,17 Kč
5 0000,31993 Kč1 599,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,28421 Kč2 842,10 Kč
20 0000,26236 Kč5 247,20 Kč
30 0000,25142 Kč7 542,60 Kč
50 0000,23930 Kč11 965,00 Kč
70 0000,23222 Kč16 255,40 Kč
100 0000,22541 Kč22 541,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč