15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H150GB01D

DigiKey Part Number
490-8080-2-ND - Tape & Reel (TR)
490-8080-1-ND - Cut Tape (CT)
490-8080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H150GB01D
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H150GB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,42800 Kč14,28 Kč
500,99120 Kč49,56 Kč
1000,85670 Kč85,67 Kč
5000,63456 Kč317,28 Kč
1 0000,56611 Kč566,11 Kč
2 5000,49412 Kč1 235,30 Kč
5 0000,45079 Kč2 253,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,40327 Kč4 032,70 Kč
20 0000,37481 Kč7 496,20 Kč
30 0000,36056 Kč10 816,80 Kč
50 0000,34477 Kč17 238,50 Kč
70 0000,33555 Kč23 488,50 Kč
100 0000,32667 Kč32 667,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč