
GJM0335C1ER90BB01D | |
---|---|
DigiKey Part Number | 490-11185-2-ND - Tape & Reel (TR) 490-11185-1-ND - Cut Tape (CT) 490-11185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER90BB01D |
Description | CAP CER 0.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER90BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,85400 Kč | 8,54 Kč |
50 | 0,57900 Kč | 28,95 Kč |
100 | 0,49780 Kč | 49,78 Kč |
500 | 0,35202 Kč | 176,01 Kč |
1 000 | 0,28662 Kč | 286,62 Kč |
2 500 | 0,26421 Kč | 660,52 Kč |
5 000 | 0,24571 Kč | 1 228,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,15713 Kč | 2 356,95 Kč |
30 000 | 0,15554 Kč | 4 666,20 Kč |
45 000 | 0,15472 Kč | 6 962,40 Kč |
75 000 | 0,15378 Kč | 11 533,50 Kč |
105 000 | 0,15321 Kč | 16 087,05 Kč |
150 000 | 0,15266 Kč | 22 899,00 Kč |
180 000 | 0,15239 Kč | 27 430,20 Kč |
360 000 | 0,15147 Kč | 54 529,20 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |