
GJM0335C1ER90BB01D | |
|---|---|
DigiKey Part Number | 490-11185-2-ND - Tape & Reel (TR) 490-11185-1-ND - Cut Tape (CT) 490-11185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER90BB01D |
Description | CAP CER 0.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER90BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,86300 Kč | 8,63 Kč |
| 50 | 0,58520 Kč | 29,26 Kč |
| 100 | 0,50310 Kč | 50,31 Kč |
| 500 | 0,35574 Kč | 177,87 Kč |
| 1 000 | 0,28965 Kč | 289,65 Kč |
| 2 500 | 0,26700 Kč | 667,50 Kč |
| 5 000 | 0,24831 Kč | 1 241,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,15879 Kč | 2 381,85 Kč |
| 30 000 | 0,15718 Kč | 4 715,40 Kč |
| 45 000 | 0,15635 Kč | 7 035,75 Kč |
| 75 000 | 0,15540 Kč | 11 655,00 Kč |
| 105 000 | 0,15483 Kč | 16 257,15 Kč |
| 150 000 | 0,15427 Kč | 23 140,50 Kč |
| 180 000 | 0,15400 Kč | 27 720,00 Kč |
| 360 000 | 0,15307 Kč | 55 105,20 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

