
GJM0335C1ER70WB01D | |
|---|---|
DigiKey Part Number | 490-12664-2-ND - Tape & Reel (TR) 490-12664-1-ND - Cut Tape (CT) 490-12664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER70WB01D |
Description | CAP CER 0.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER70WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 50 | 1,07500 Kč | 53,75 Kč |
| 100 | 0,93020 Kč | 93,02 Kč |
| 500 | 0,69168 Kč | 345,84 Kč |
| 1 000 | 0,61818 Kč | 618,18 Kč |
| 2 500 | 0,54091 Kč | 1 352,28 Kč |
| 5 000 | 0,49438 Kč | 2 471,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,42452 Kč | 6 367,80 Kč |
| 30 000 | 0,39728 Kč | 11 918,40 Kč |
| 45 000 | 0,38363 Kč | 17 263,35 Kč |
| 75 000 | 0,36852 Kč | 27 639,00 Kč |
| 105 000 | 0,35968 Kč | 37 766,40 Kč |
| 150 000 | 0,35118 Kč | 52 677,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

