0.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1ER70WB01D

DigiKey Part Number
490-12664-2-ND - Tape & Reel (TR)
490-12664-1-ND - Cut Tape (CT)
490-12664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1ER70WB01D
Description
CAP CER 0.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1ER70WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,53300 Kč15,33 Kč
501,07500 Kč53,75 Kč
1000,93020 Kč93,02 Kč
5000,69168 Kč345,84 Kč
1 0000,61818 Kč618,18 Kč
2 5000,54091 Kč1 352,28 Kč
5 0000,49438 Kč2 471,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,42452 Kč6 367,80 Kč
30 0000,39728 Kč11 918,40 Kč
45 0000,38363 Kč17 263,35 Kč
75 0000,36852 Kč27 639,00 Kč
105 0000,35968 Kč37 766,40 Kč
150 0000,35118 Kč52 677,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč