0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1ER70BB01D

DigiKey Part Number
490-8076-2-ND - Tape & Reel (TR)
490-8076-1-ND - Cut Tape (CT)
490-8076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1ER70BB01D
Description
CAP CER 0.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1ER70BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,82100 Kč8,21 Kč
500,55160 Kč27,58 Kč
1000,47150 Kč47,15 Kč
5000,33932 Kč169,66 Kč
1 0000,29891 Kč298,91 Kč
2 5000,20806 Kč520,15 Kč
5 0000,19585 Kč979,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,15879 Kč2 381,85 Kč
30 0000,15719 Kč4 715,70 Kč
45 0000,15635 Kč7 035,75 Kč
75 0000,15540 Kč11 655,00 Kč
105 0000,15483 Kč16 257,15 Kč
150 0000,15427 Kč23 140,50 Kč
180 0000,15400 Kč27 720,00 Kč
360 0000,15091 Kč54 327,60 Kč
375 0000,15049 Kč56 433,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč