
GJM0335C1ER60WB01D | |
|---|---|
DigiKey Part Number | 490-17314-2-ND - Tape & Reel (TR) 490-17314-1-ND - Cut Tape (CT) 490-17314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER60WB01D |
Description | CAP CER 0.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER60WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 50 | 0,80220 Kč | 40,11 Kč |
| 100 | 0,69080 Kč | 69,08 Kč |
| 500 | 0,50606 Kč | 253,03 Kč |
| 1 000 | 0,44915 Kč | 449,15 Kč |
| 2 500 | 0,38930 Kč | 973,25 Kč |
| 5 000 | 0,35331 Kč | 1 766,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,30015 Kč | 4 502,25 Kč |
| 30 000 | 0,27909 Kč | 8 372,70 Kč |
| 45 000 | 0,26856 Kč | 12 085,20 Kč |
| 75 000 | 0,25688 Kč | 19 266,00 Kč |
| 105 000 | 0,25006 Kč | 26 256,30 Kč |
| 150 000 | 0,24349 Kč | 36 523,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

