
GJM0335C1ER30WB01D | |
|---|---|
DigiKey Part Number | 490-8073-2-ND - Tape & Reel (TR) 490-8073-1-ND - Cut Tape (CT) 490-8073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER30WB01D |
Description | CAP CER 0.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER30WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 50 | 0,86100 Kč | 43,05 Kč |
| 100 | 0,74330 Kč | 74,33 Kč |
| 500 | 0,54636 Kč | 273,18 Kč |
| 1 000 | 0,48589 Kč | 485,89 Kč |
| 2 500 | 0,42206 Kč | 1 055,15 Kč |
| 5 000 | 0,38376 Kč | 1 918,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,32688 Kč | 4 903,20 Kč |
| 30 000 | 0,30444 Kč | 9 133,20 Kč |
| 45 000 | 0,29321 Kč | 13 194,45 Kč |
| 75 000 | 0,28076 Kč | 21 057,00 Kč |
| 105 000 | 0,27349 Kč | 28 716,45 Kč |
| 150 000 | 0,26649 Kč | 39 973,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

