
GJM0335C1E2R0BB01D | |
|---|---|
DigiKey Part Number | 490-11178-2-ND - Tape & Reel (TR) 490-11178-1-ND - Cut Tape (CT) 490-11178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R0BB01D |
Description | CAP CER 2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R0BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,20017 Kč | 3 002,55 Kč |
| 30 000 | 0,18466 Kč | 5 539,80 Kč |
| 45 000 | 0,17898 Kč | 8 054,10 Kč |
| 75 000 | 0,15615 Kč | 11 711,25 Kč |
| 105 000 | 0,14844 Kč | 15 586,20 Kč |
| 150 000 | 0,14803 Kč | 22 204,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 50 | 0,54300 Kč | 27,15 Kč |
| 100 | 0,46520 Kč | 46,52 Kč |
| 500 | 0,33302 Kč | 166,51 Kč |
| 1 000 | 0,26755 Kč | 267,55 Kč |
| 2 500 | 0,24426 Kč | 610,65 Kč |
| 5 000 | 0,22738 Kč | 1 136,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,79100 Kč | 7,91 Kč |
| 50 | 0,53680 Kč | 26,84 Kč |
| 100 | 0,45980 Kč | 45,98 Kč |
| 500 | 0,32916 Kč | 164,58 Kč |
| 1 000 | 0,26444 Kč | 264,44 Kč |
| 2 500 | 0,24143 Kč | 603,58 Kč |
| 5 000 | 0,22475 Kč | 1 123,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

