
GJM0335C1E1R2BB01D | |
|---|---|
DigiKey Part Number | 490-11173-2-ND - Tape & Reel (TR) 490-11173-1-ND - Cut Tape (CT) 490-11173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R2BB01D |
Description | CAP CER 1.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R2BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55020 Kč | 27,51 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 500 | 0,33848 Kč | 169,24 Kč |
| 1 000 | 0,29775 Kč | 297,75 Kč |
| 2 500 | 0,25500 Kč | 637,50 Kč |
| 5 000 | 0,22930 Kč | 1 146,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,19199 Kč | 2 879,85 Kč |
| 30 000 | 0,17698 Kč | 5 309,40 Kč |
| 45 000 | 0,16946 Kč | 7 625,70 Kč |
| 75 000 | 0,16114 Kč | 12 085,50 Kč |
| 105 000 | 0,15627 Kč | 16 408,35 Kč |
| 150 000 | 0,15159 Kč | 22 738,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

