
GJM0335C1E1R0WB01D | |
|---|---|
DigiKey Part Number | 490-10677-2-ND - Tape & Reel (TR) 490-10677-1-ND - Cut Tape (CT) 490-10677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R0WB01D |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R0WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,16800 Kč | 11,68 Kč |
| 50 | 0,79660 Kč | 39,83 Kč |
| 100 | 0,68610 Kč | 68,61 Kč |
| 500 | 0,50262 Kč | 251,31 Kč |
| 1 000 | 0,44610 Kč | 446,10 Kč |
| 2 500 | 0,38666 Kč | 966,65 Kč |
| 5 000 | 0,35091 Kč | 1 754,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,29811 Kč | 4 471,65 Kč |
| 30 000 | 0,27720 Kč | 8 316,00 Kč |
| 45 000 | 0,26673 Kč | 12 002,85 Kč |
| 75 000 | 0,25514 Kč | 19 135,50 Kč |
| 105 000 | 0,24836 Kč | 26 077,80 Kč |
| 150 000 | 0,24184 Kč | 36 276,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

