1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E1R0WB01D

DigiKey Part Number
490-10677-2-ND - Tape & Reel (TR)
490-10677-1-ND - Cut Tape (CT)
490-10677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E1R0WB01D
Description
CAP CER 1PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E1R0WB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,16800 Kč11,68 Kč
500,79660 Kč39,83 Kč
1000,68610 Kč68,61 Kč
5000,50262 Kč251,31 Kč
1 0000,44610 Kč446,10 Kč
2 5000,38666 Kč966,65 Kč
5 0000,35091 Kč1 754,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,29811 Kč4 471,65 Kč
30 0000,27720 Kč8 316,00 Kč
45 0000,26673 Kč12 002,85 Kč
75 0000,25514 Kč19 135,50 Kč
105 0000,24836 Kč26 077,80 Kč
150 0000,24184 Kč36 276,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč