27 pF ±2% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C0J270GB01D

DigiKey Part Number
490-11171-2-ND - Tape & Reel (TR)
490-11171-1-ND - Cut Tape (CT)
490-11171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C0J270GB01D
Description
CAP CER 27PF 6.3V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±2% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C0J270GB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,13400 Kč11,34 Kč
500,78540 Kč39,27 Kč
1000,67610 Kč67,61 Kč
5000,49514 Kč247,57 Kč
1 0000,43907 Kč439,07 Kč
2 5000,38032 Kč950,80 Kč
5 0000,34504 Kč1 725,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,25615 Kč3 842,25 Kč
30 0000,23746 Kč7 123,80 Kč
45 0000,22810 Kč10 264,50 Kč
75 0000,21774 Kč16 330,50 Kč
105 0000,21168 Kč22 226,40 Kč
150 0000,20586 Kč30 879,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč