
GJM0335C0J270GB01D | |
|---|---|
DigiKey Part Number | 490-11171-2-ND - Tape & Reel (TR) 490-11171-1-ND - Cut Tape (CT) 490-11171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C0J270GB01D |
Description | CAP CER 27PF 6.3V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C0J270GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 50 | 0,78540 Kč | 39,27 Kč |
| 100 | 0,67610 Kč | 67,61 Kč |
| 500 | 0,49514 Kč | 247,57 Kč |
| 1 000 | 0,43907 Kč | 439,07 Kč |
| 2 500 | 0,38032 Kč | 950,80 Kč |
| 5 000 | 0,34504 Kč | 1 725,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,25615 Kč | 3 842,25 Kč |
| 30 000 | 0,23746 Kč | 7 123,80 Kč |
| 45 000 | 0,22810 Kč | 10 264,50 Kč |
| 75 000 | 0,21774 Kč | 16 330,50 Kč |
| 105 000 | 0,21168 Kč | 22 226,40 Kč |
| 150 000 | 0,20586 Kč | 30 879,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

