
GJM0225C1E1R5BB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E1R5BB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E1R5BB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E1R5BB01L |
Description | CAP CER 1.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E1R5BB01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 50 | 0,74340 Kč | 37,17 Kč |
| 100 | 0,64040 Kč | 64,04 Kč |
| 500 | 0,46700 Kč | 233,50 Kč |
| 1 000 | 0,41387 Kč | 413,87 Kč |
| 2 500 | 0,35780 Kč | 894,50 Kč |
| 5 000 | 0,32413 Kč | 1 620,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,24779 Kč | 9 911,60 Kč |
| 80 000 | 0,23284 Kč | 18 627,20 Kč |
| 120 000 | 0,22536 Kč | 27 043,20 Kč |
| 200 000 | 0,21707 Kč | 43 414,00 Kč |
| 280 000 | 0,21223 Kč | 59 424,40 Kč |
| 400 000 | 0,20756 Kč | 83 024,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

