Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1HR40WB01D

DigiKey Part Number
490-GCQ1555C1HR40WB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1HR40WB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1HR40WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1HR40WB01D
Description
CAP CER 0.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1HR40WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
103,76600 Kč37,66 Kč
502,75060 Kč137,53 Kč
1002,43850 Kč243,85 Kč
5001,91166 Kč955,83 Kč
1 0001,74916 Kč1 749,16 Kč
2 5001,57768 Kč3 944,20 Kč
5 0001,47444 Kč7 372,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,40126 Kč14 012,60 Kč
20 0001,34593 Kč26 918,60 Kč
30 0001,31020 Kč39 306,00 Kč
50 0001,27059 Kč63 529,50 Kč
70 0001,26583 Kč88 608,10 Kč
100 0001,21461 Kč121 461,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč