8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H8R0CB01D

DigiKey Part Number
490-GCQ1555C1H8R0CB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H8R0CB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H8R0CB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H8R0CB01D
Description
CAP CER 8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H8R0CB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,22600 Kč22,26 Kč
501,58320 Kč79,16 Kč
1001,38170 Kč138,17 Kč
5001,04906 Kč524,53 Kč
1 0000,94617 Kč946,17 Kč
2 5000,83799 Kč2 094,97 Kč
5 0000,77285 Kč3 864,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,69877 Kč6 987,70 Kč
20 0000,65596 Kč13 119,20 Kč
30 0000,63452 Kč19 035,60 Kč
50 0000,61077 Kč30 538,50 Kč
70 0000,59689 Kč41 782,30 Kč
100 0000,58353 Kč58 353,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč