4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H4R7WB01D

DigiKey Part Number
490-GCQ1555C1H4R7WB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H4R7WB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H4R7WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H4R7WB01D
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H4R7WB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 327
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,32600 Kč43,26 Kč
503,16220 Kč158,11 Kč
1002,80530 Kč280,53 Kč
5002,20898 Kč1 104,49 Kč
1 0002,02463 Kč2 024,63 Kč
2 5001,83035 Kč4 575,88 Kč
5 0001,71335 Kč8 566,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,57088 Kč15 708,80 Kč
20 0001,49390 Kč29 878,00 Kč
30 0001,45533 Kč43 659,90 Kč
50 0001,41259 Kč70 629,50 Kč
70 0001,38759 Kč97 131,30 Kč
100 0001,36355 Kč136 355,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč