
GCQ1555C1H330JB01D | |
|---|---|
DigiKey Part Number | 490-17458-2-ND - Tape & Reel (TR) 490-17458-1-ND - Cut Tape (CT) 490-17458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H330JB01D |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H330JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 50 | 1,50760 Kč | 75,38 Kč |
| 100 | 1,31660 Kč | 131,66 Kč |
| 500 | 0,99698 Kč | 498,49 Kč |
| 1 000 | 0,89829 Kč | 898,29 Kč |
| 2 500 | 0,79440 Kč | 1 986,00 Kč |
| 5 000 | 0,73186 Kč | 3 659,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66100 Kč | 6 610,00 Kč |
| 20 000 | 0,61990 Kč | 12 398,00 Kč |
| 30 000 | 0,59933 Kč | 17 979,90 Kč |
| 50 000 | 0,57653 Kč | 28 826,50 Kč |
| 70 000 | 0,56321 Kč | 39 424,70 Kč |
| 100 000 | 0,55039 Kč | 55 039,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

