
GCQ1555C1H330FB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H330FB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H330FB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H330FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H330FB01D |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H330FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 50 | 2,88940 Kč | 144,47 Kč |
| 100 | 2,55970 Kč | 255,97 Kč |
| 500 | 2,00488 Kč | 1 002,44 Kč |
| 1 000 | 1,83397 Kč | 1 833,97 Kč |
| 2 500 | 1,65372 Kč | 4 134,30 Kč |
| 5 000 | 1,54520 Kč | 7 726,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,41430 Kč | 14 143,00 Kč |
| 20 000 | 1,34289 Kč | 26 857,80 Kč |
| 30 000 | 1,30712 Kč | 39 213,60 Kč |
| 50 000 | 1,26748 Kč | 63 374,00 Kč |
| 70 000 | 1,24430 Kč | 87 101,00 Kč |
| 100 000 | 1,22200 Kč | 122 200,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

