
GCQ1555C1H220JB01D | |
|---|---|
DigiKey Part Number | 490-17444-2-ND - Tape & Reel (TR) 490-17444-1-ND - Cut Tape (CT) 490-17444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H220JB01D |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H220JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 50 | 1,53080 Kč | 76,54 Kč |
| 100 | 1,33890 Kč | 133,89 Kč |
| 500 | 1,01358 Kč | 506,79 Kč |
| 1 000 | 0,91389 Kč | 913,89 Kč |
| 2 500 | 0,80869 Kč | 2 021,73 Kč |
| 5 000 | 0,74542 Kč | 3 727,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67359 Kč | 6 735,90 Kč |
| 20 000 | 0,63199 Kč | 12 639,80 Kč |
| 30 000 | 0,61117 Kč | 18 335,10 Kč |
| 50 000 | 0,58809 Kč | 29 404,50 Kč |
| 70 000 | 0,57461 Kč | 40 222,70 Kč |
| 100 000 | 0,56163 Kč | 56 163,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

