
GCQ1555C1H1R5WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H1R5WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R5WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R5WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R5WB01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R5WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H1R5WA16D | Murata Electronics | 22 373 | 490-GCM1555C1H1R5WA16DCT-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 50 | 3,16220 Kč | 158,11 Kč |
| 100 | 2,80530 Kč | 280,53 Kč |
| 500 | 2,20898 Kč | 1 104,49 Kč |
| 1 000 | 2,02463 Kč | 2 024,63 Kč |
| 2 500 | 1,83035 Kč | 4 575,88 Kč |
| 5 000 | 1,71335 Kč | 8 566,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,33709 Kč | 13 370,90 Kč |
| 20 000 | 1,26851 Kč | 25 370,20 Kč |
| 30 000 | 1,23416 Kč | 37 024,80 Kč |
| 50 000 | 1,19608 Kč | 59 804,00 Kč |
| 70 000 | 1,17382 Kč | 82 167,40 Kč |
| 100 000 | 1,15240 Kč | 115 240,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

