
GCQ1555C1H180FB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H180FB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H180FB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H180FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H180FB01D |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H180FB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 50 | 3,18320 Kč | 159,16 Kč |
| 100 | 2,82630 Kč | 282,63 Kč |
| 500 | 2,22494 Kč | 1 112,47 Kč |
| 1 000 | 2,03975 Kč | 2 039,75 Kč |
| 2 500 | 1,84438 Kč | 4 610,95 Kč |
| 5 000 | 1,72671 Kč | 8 633,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,58329 Kč | 15 832,90 Kč |
| 20 000 | 1,50587 Kč | 30 117,40 Kč |
| 30 000 | 1,46708 Kč | 44 012,40 Kč |
| 50 000 | 1,42410 Kč | 71 205,00 Kč |
| 70 000 | 1,39897 Kč | 97 927,90 Kč |
| 100 000 | 1,37478 Kč | 137 478,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

