
GCM32DC72A475KE02L | |
|---|---|
DigiKey Part Number | 490-14484-2-ND - Tape & Reel (TR) 490-14484-1-ND - Cut Tape (CT) 490-14484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DC72A475KE02L |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DC72A475KE02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 50 | 11,36420 Kč | 568,21 Kč |
| 100 | 10,37720 Kč | 1 037,72 Kč |
| 500 | 8,70914 Kč | 4 354,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,95908 Kč | 7 959,08 Kč |
| 2 000 | 7,54668 Kč | 15 093,36 Kč |
| 3 000 | 7,34006 Kč | 22 020,18 Kč |
| 5 000 | 7,11106 Kč | 35 555,30 Kč |
| 7 000 | 6,97719 Kč | 48 840,33 Kč |
| 10 000 | 6,84841 Kč | 68 484,10 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

