
GCM21BR72A104KA37L | |
|---|---|
DigiKey Part Number | 490-4789-2-ND - Tape & Reel (TR) 490-4789-1-ND - Cut Tape (CT) 490-4789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A104KA37L |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A104KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 50 | 1,59580 Kč | 79,79 Kč |
| 100 | 1,39430 Kč | 139,43 Kč |
| 500 | 1,05830 Kč | 529,15 Kč |
| 1 000 | 0,95478 Kč | 954,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80373 Kč | 2 411,19 Kč |
| 6 000 | 0,74323 Kč | 4 459,38 Kč |
| 9 000 | 0,71293 Kč | 6 416,37 Kč |
| 15 000 | 0,67937 Kč | 10 190,55 Kč |
| 21 000 | 0,65977 Kč | 13 855,17 Kč |
| 30 000 | 0,64091 Kč | 19 227,30 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

