
GCM21BR72A104KA37K | |
|---|---|
DigiKey Part Number | 490-8051-2-ND - Tape & Reel (TR) 490-8051-1-ND - Cut Tape (CT) 490-8051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A104KA37K |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A104KA37K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 50 | 1,59580 Kč | 79,79 Kč |
| 100 | 1,39430 Kč | 139,43 Kč |
| 500 | 1,05830 Kč | 529,15 Kč |
| 1 000 | 0,95478 Kč | 954,78 Kč |
| 2 500 | 0,84588 Kč | 2 114,70 Kč |
| 5 000 | 0,78029 Kč | 3 901,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70560 Kč | 7 056,00 Kč |
| 20 000 | 0,66250 Kč | 13 250,00 Kč |
| 30 000 | 0,64091 Kč | 19 227,30 Kč |
| 50 000 | 0,61698 Kč | 30 849,00 Kč |
| 70 000 | 0,60300 Kč | 42 210,00 Kč |
| 100 000 | 0,58955 Kč | 58 955,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

