1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71H105KA03K

DigiKey Part Number
490-13310-2-ND - Tape & Reel (TR)
490-13310-1-ND - Cut Tape (CT)
490-13310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71H105KA03K
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71H105KA03K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219 541
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,75100 Kč27,51 Kč
501,96540 Kč98,27 Kč
1001,72600 Kč172,60 Kč
5001,32498 Kč662,49 Kč
1 0001,20109 Kč1 201,09 Kč
2 5001,07090 Kč2 677,25 Kč
5 0000,99249 Kč4 962,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,90144 Kč9 014,40 Kč
20 0000,84988 Kč16 997,60 Kč
30 0000,82406 Kč24 721,80 Kč
50 0000,79544 Kč39 772,00 Kč
70 0000,77870 Kč54 509,00 Kč
100 0000,76261 Kč76 261,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč