
GCM21BR71E225KA73L | |
|---|---|
DigiKey Part Number | 490-4787-2-ND - Tape & Reel (TR) 490-4787-1-ND - Cut Tape (CT) 490-4787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E225KA73L |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E225KA73L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 50 | 3,90560 Kč | 195,28 Kč |
| 100 | 3,48570 Kč | 348,57 Kč |
| 500 | 2,77468 Kč | 1 387,34 Kč |
| 1 000 | 2,55504 Kč | 2 555,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21900 Kč | 6 657,00 Kč |
| 6 000 | 2,09028 Kč | 12 541,68 Kč |
| 9 000 | 2,02584 Kč | 18 232,56 Kč |
| 15 000 | 1,95440 Kč | 29 316,00 Kč |
| 21 000 | 1,91265 Kč | 40 165,65 Kč |
| 30 000 | 1,87247 Kč | 56 174,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

