
GCM21BR71A225KA37L | |
|---|---|
DigiKey Part Number | 490-6063-2-ND - Tape & Reel (TR) 490-6063-1-ND - Cut Tape (CT) 490-6063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71A225KA37L |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71A225KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 50 | 2,86000 Kč | 143,00 Kč |
| 100 | 2,53240 Kč | 253,24 Kč |
| 500 | 1,98264 Kč | 991,32 Kč |
| 1 000 | 1,81318 Kč | 1 813,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55833 Kč | 4 674,99 Kč |
| 6 000 | 1,45901 Kč | 8 754,06 Kč |
| 9 000 | 1,40929 Kč | 12 683,61 Kč |
| 15 000 | 1,35422 Kč | 20 313,30 Kč |
| 21 000 | 1,32200 Kč | 27 762,00 Kč |
| 30 000 | 1,29103 Kč | 38 730,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

