
GCM21BR71A106KE22L | |
|---|---|
DigiKey Part Number | 490-10674-2-ND - Tape & Reel (TR) 490-10674-1-ND - Cut Tape (CT) 490-10674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71A106KE22L |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71A106KE22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05834 Kč | 6 175,02 Kč |
| 6 000 | 1,93155 Kč | 11 589,30 Kč |
| 9 000 | 1,92306 Kč | 17 307,54 Kč |
| 15 000 | 1,91337 Kč | 28 700,55 Kč |
| 21 000 | 1,90756 Kč | 40 058,76 Kč |
| 30 000 | 1,90185 Kč | 57 055,50 Kč |
| 36 000 | 1,89911 Kč | 68 367,96 Kč |
| 72 000 | 1,85609 Kč | 133 638,48 Kč |
| 75 000 | 1,85260 Kč | 138 945,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 50 | 3,83960 Kč | 191,98 Kč |
| 100 | 3,42690 Kč | 342,69 Kč |
| 500 | 2,73102 Kč | 1 365,51 Kč |
| 1 000 | 2,51674 Kč | 2 516,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,11800 Kč | 51,18 Kč |
| 50 | 3,79500 Kč | 189,75 Kč |
| 100 | 3,38720 Kč | 338,72 Kč |
| 500 | 2,69938 Kč | 1 349,69 Kč |
| 1 000 | 2,48757 Kč | 2 487,57 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

