Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71A106KE22L

DigiKey Part Number
490-10674-2-ND - Tape & Reel (TR)
490-10674-1-ND - Cut Tape (CT)
490-10674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71A106KE22L
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71A106KE22L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250 144
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05834 Kč6 175,02 Kč
6 0001,93155 Kč11 589,30 Kč
9 0001,92306 Kč17 307,54 Kč
15 0001,91337 Kč28 700,55 Kč
21 0001,90756 Kč40 058,76 Kč
30 0001,90185 Kč57 055,50 Kč
36 0001,89911 Kč68 367,96 Kč
72 0001,85609 Kč133 638,48 Kč
75 0001,85260 Kč138 945,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,17800 Kč51,78 Kč
503,83960 Kč191,98 Kč
1003,42690 Kč342,69 Kč
5002,73102 Kč1 365,51 Kč
1 0002,51674 Kč2 516,74 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,53000 Kč8,53 Kč
105,11800 Kč51,18 Kč
503,79500 Kč189,75 Kč
1003,38720 Kč338,72 Kč
5002,69938 Kč1 349,69 Kč
1 0002,48757 Kč2 487,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,53000 Kč
Unit Price with VAT:10,32130 Kč