Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71A106KE22K

DigiKey Part Number
490-14531-2-ND - Tape & Reel (TR)
490-14531-1-ND - Cut Tape (CT)
490-14531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71A106KE22K
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71A106KE22K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,53000 Kč8,53 Kč
105,11800 Kč51,18 Kč
503,79500 Kč189,75 Kč
1003,38720 Kč338,72 Kč
5002,55998 Kč1 279,99 Kč
1 0002,35420 Kč2 354,20 Kč
2 5002,17056 Kč5 426,40 Kč
5 0002,13041 Kč10 652,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,92096 Kč19 209,60 Kč
20 0001,77789 Kč35 557,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,53000 Kč
Unit Price with VAT:10,32130 Kč