
GCM21BR71A106KE22K | |
|---|---|
DigiKey Part Number | 490-14531-2-ND - Tape & Reel (TR) 490-14531-1-ND - Cut Tape (CT) 490-14531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71A106KE22K |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71A106KE22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,11800 Kč | 51,18 Kč |
| 50 | 3,79500 Kč | 189,75 Kč |
| 100 | 3,38720 Kč | 338,72 Kč |
| 500 | 2,55998 Kč | 1 279,99 Kč |
| 1 000 | 2,35420 Kč | 2 354,20 Kč |
| 2 500 | 2,17056 Kč | 5 426,40 Kč |
| 5 000 | 2,13041 Kč | 10 652,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,92096 Kč | 19 209,60 Kč |
| 20 000 | 1,77789 Kč | 35 557,80 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

