
GCM219R71H333KA37D | |
|---|---|
DigiKey Part Number | 490-11961-2-ND - Tape & Reel (TR) 490-11961-1-ND - Cut Tape (CT) 490-11961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R71H333KA37D |
Description | CAP CER 0.033UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R71H333KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,89400 Kč | 38,94 Kč |
| 50 | 2,83760 Kč | 141,88 Kč |
| 100 | 2,51550 Kč | 251,55 Kč |
| 500 | 1,97406 Kč | 987,03 Kč |
| 1 000 | 1,80693 Kč | 1 806,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,58764 Kč | 6 350,56 Kč |
| 8 000 | 1,49281 Kč | 11 942,48 Kč |
| 12 000 | 1,44531 Kč | 17 343,72 Kč |
| 20 000 | 1,39268 Kč | 27 853,60 Kč |
| 28 000 | 1,36190 Kč | 38 133,20 Kč |
| 40 000 | 1,33230 Kč | 53 292,00 Kč |
| 48 000 | 1,31828 Kč | 63 277,44 Kč |
| 96 000 | 1,27104 Kč | 122 019,84 Kč |
| 100 000 | 1,26853 Kč | 126 853,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

