



GCM188R72A103KA37J | |
|---|---|
DigiKey Part Number | 490-8028-2-ND - Tape & Reel (TR) 490-8028-1-ND - Cut Tape (CT) 490-8028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A103KA37J |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A103KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20467 Kč | 2 046,70 Kč |
| 20 000 | 0,18033 Kč | 3 606,60 Kč |
| 30 000 | 0,16825 Kč | 5 047,50 Kč |
| 50 000 | 0,15614 Kč | 7 807,00 Kč |
| 70 000 | 0,15552 Kč | 10 886,40 Kč |
| 100 000 | 0,15491 Kč | 15 491,00 Kč |
| 120 000 | 0,15462 Kč | 18 554,40 Kč |
| 240 000 | 0,15360 Kč | 36 864,00 Kč |
| 250 000 | 0,15354 Kč | 38 385,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,84200 Kč | 8,42 Kč |
| 50 | 0,56840 Kč | 28,42 Kč |
| 100 | 0,48840 Kč | 48,84 Kč |
| 500 | 0,35196 Kč | 175,98 Kč |
| 1 000 | 0,31028 Kč | 310,28 Kč |
| 2 500 | 0,26632 Kč | 665,80 Kč |
| 5 000 | 0,23997 Kč | 1 199,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,83200 Kč | 8,32 Kč |
| 50 | 0,56180 Kč | 28,09 Kč |
| 100 | 0,48270 Kč | 48,27 Kč |
| 500 | 0,34788 Kč | 173,94 Kč |
| 1 000 | 0,30668 Kč | 306,68 Kč |
| 2 500 | 0,26324 Kč | 658,10 Kč |
| 5 000 | 0,23719 Kč | 1 185,95 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

